


SMCJ120CA-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ120CA-13-FTR-ND - Tape & Reel (TR) 31-SMCJ120CA-13-FCT-ND - Cut Tape (CT) 31-SMCJ120CA-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ120CA-13-F |
Description | TVS DIODE 120VWM 193VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 7.9A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ120CA-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.43100 | RM24.31 |
| 100 | RM2.04640 | RM204.64 |
| 500 | RM1.53392 | RM766.96 |
| 1,000 | RM1.39208 | RM1,392.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.04644 | RM6,139.32 |
| 6,000 | RM1.08764 | RM6,525.84 |
| 9,000 | RM1.04282 | RM9,385.38 |
| 15,000 | RM1.03425 | RM15,513.75 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

