SMCJ12A-13 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: RM20.80340
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM5.39787
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,753
Unit Price: RM1.77000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 1,576
Unit Price: RM1.30000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,619
Unit Price: RM5.95000
Datasheet

Similar


Bourns Inc.
In Stock: 3,000
Unit Price: RM2.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 32
Unit Price: RM6.70000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 487
Unit Price: RM1.97000
Datasheet

Similar


YAGEO
In Stock: 2,465
Unit Price: RM1.18000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: RM0.66862
Datasheet
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ12A-13

DigiKey Part Number
SMCJ12ADITR-ND - Tape & Reel (TR)
SMCJ12ADICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SMCJ12A-13
Description
TVS DIODE 12VWM 19.9VC SMC
Customer Reference
Detailed Description
19.9V Clamp 75.3A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ12A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
75.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM5.87000RM5.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000RM1.87150RM56,145.00
Unit Price without VAT:RM5.87000
Unit Price with VAT:RM6.45700