SMCJ18A-13 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 10,915
Unit Price: RM2.72000

Direct


Microchip Technology
In Stock: 0
Unit Price: RM20.60620
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: RM5.39787
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,925
Unit Price: RM4.22000
Datasheet

Similar


Littelfuse Inc.
In Stock: 884
Unit Price: RM6.90000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: RM0.49102
Datasheet

Similar


Littelfuse Inc.
In Stock: 14,255
Unit Price: RM1.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM1.97000
Datasheet

Similar


Littelfuse Inc.
In Stock: 8,577
Unit Price: RM3.03000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: RM1.65874
Datasheet

Similar


Bourns Inc.
In Stock: 4,641
Unit Price: RM6.19000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,824
Unit Price: RM5.87000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM5.94943
Datasheet
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

SMCJ18A-13

DigiKey Part Number
SMCJ18ADITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ18A-13
Description
TVS DIODE 18VWM 29.2VC DO214AB
Customer Reference
Detailed Description
29.2V Clamp 51.4A Ipp Tvs Diode Surface Mount SMC
EDA/CAD Models
SMCJ18A-13 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
51.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes