


SMCJ200A-13-F | |
|---|---|
DigiKey Part Number | 31-SMCJ200A-13-FTR-ND - Tape & Reel (TR) 31-SMCJ200A-13-FCT-ND - Cut Tape (CT) 31-SMCJ200A-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ200A-13-F |
Description | TVS DIODE 200VWM 324VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 4.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 200V | |
Voltage - Breakdown (Min) | 224V | |
Voltage - Clamping (Max) @ Ipp | 324V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM1.02000 | RM10.20 |
| 25 | RM0.90920 | RM22.73 |
| 100 | RM0.78480 | RM78.48 |
| 250 | RM0.72592 | RM181.48 |
| 500 | RM0.69020 | RM345.10 |
| 1,000 | RM0.66090 | RM660.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.68154 | RM2,044.62 |
| 6,000 | RM0.62458 | RM3,747.48 |
| 9,000 | RM0.59556 | RM5,360.04 |
| 15,000 | RM0.56294 | RM8,444.10 |
| 21,000 | RM0.54363 | RM11,416.23 |
| 30,000 | RM0.53732 | RM16,119.60 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

