Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ70A-13 | |
|---|---|
DigiKey Part Number | SMCJ70ADITR-ND - Tape & Reel (TR) SMCJ70ADICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMCJ70A-13 |
Description | TVS DIODE 70VWM 113VC DO214AB |
Customer Reference | |
Detailed Description | 113V Clamp 13.3A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ70A-13 Models |
Category | Current - Peak Pulse (10/1000µs) 13.3A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 70V | Supplier Device Package |
Voltage - Breakdown (Min) 77.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 113V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MASMCJ70AE3 | Microchip Technology | 0 | 1086-6083-ND | RM24.33110 | Direct |
| MASMCJLCE70AE3 | Microchip Technology | 0 | 1086-6187-ND | RM34.22125 | Direct |
| MSMCJ70AE3 | Microchip Technology | 0 | 1086-8642-ND | RM6.37098 | Direct |
| MSMCJLCE70AE3 | Microchip Technology | 0 | 1086-8746-ND | RM17.47470 | Direct |
| SMCJ70A | Littelfuse Inc. | 0 | SMCJ70ALFCT-ND | RM3.70000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | RM1.87150 | RM56,145.00 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |




