
TT4V10 | |
|---|---|
DigiKey Part Number | 31-TT4V10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TT4V10 |
Description | BRIDGE RECT 1PHASE 1KV 4A TT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount TT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | TT | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | RM0.85564 | RM1,283.46 |
| 3,000 | RM0.78015 | RM2,340.45 |
| 4,500 | RM0.74167 | RM3,337.52 |
| 7,500 | RM0.69843 | RM5,238.23 |
| 10,500 | RM0.67283 | RM7,064.72 |
| 15,000 | RM0.64794 | RM9,719.10 |
| 37,500 | RM0.63286 | RM23,732.25 |
| Unit Price without VAT: | RM0.85564 |
|---|---|
| Unit Price with VAT: | RM0.94120 |

