


SMAJ51AQ-13-F | |
|---|---|
DigiKey Part Number | 31-SMAJ51AQ-13-FTR-ND - Tape & Reel (TR) 31-SMAJ51AQ-13-FCT-ND - Cut Tape (CT) 31-SMAJ51AQ-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51AQ-13-F |
Description | TVS DIODE 51VWM 82.4VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 10 | RM1.28400 | RM12.84 |
| 100 | RM0.81520 | RM81.52 |
| 500 | RM0.61290 | RM306.45 |
| 1,000 | RM0.54758 | RM547.58 |
| 2,000 | RM0.49252 | RM985.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.41988 | RM2,099.40 |
| 10,000 | RM0.38407 | RM3,840.70 |
| 15,000 | RM0.36583 | RM5,487.45 |
| 25,000 | RM0.34532 | RM8,633.00 |
| 35,000 | RM0.33318 | RM11,661.30 |
| 50,000 | RM0.32357 | RM16,178.50 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |


