RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAMP001H6TC

DigiKey Part Number
ZAMP001H6TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZAMP001H6TC
Description
IC AMP DBS 800MHZ-2.5GHZ SC70-6
Customer Reference
Detailed Description
RF Amplifier IC DBS, Set Top Box, SMR, General Purpose 800MHz ~ 2.5GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ZAMP001H6TC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
800MHz ~ 2.5GHz
P1dB
-6dBm ~ -2dBm
Gain
17dB ~ 18dB
Noise Figure
5dB
RF Type
DBS, Set Top Box, SMR, General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
12.2mA ~ 14.4mA
Test Frequency
950MHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.