Similar

ZDS1009TA | |
|---|---|
DigiKey Part Number | ZDS1009TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZDS1009TA |
Description | IC CURRENT MIRROR SM8 |
Customer Reference | |
Detailed Description | Current Mirror Regulator High-Side 1A SM8 |
Datasheet | Datasheet |
EDA/CAD Models | ZDS1009TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Current Mirror | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 120V (Max) | |
Current - Output | 1A | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-8 | |
Supplier Device Package | SM8 | |
Base Product Number |


