Direct

ZHCS756TA | |
|---|---|
DigiKey Part Number | ZHCS756TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZHCS756TA |
Description | DIODE SCHOTTKY 60V 750MA SOT233 |
Customer Reference | |
Detailed Description | Diode 60 V 750mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZHCS756TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 750mA | |
Voltage - Forward (Vf) (Max) @ If | 610 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 12 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 17pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


