ZRB500F02TC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,092
Unit Price: RM5.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,122
Unit Price: RM7.17000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,934
Unit Price: RM4.61000
Datasheet

Similar


Analog Devices Inc.
In Stock: 19,939
Unit Price: RM5.79000
Datasheet

Similar


Texas Instruments
In Stock: 4,446
Unit Price: RM7.41000
Datasheet

Similar


Texas Instruments
In Stock: 6,568
Unit Price: RM17.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,977
Unit Price: RM13.12000
Datasheet

Similar


Texas Instruments
In Stock: 13,216
Unit Price: RM9.06000
Datasheet

Similar


Texas Instruments
In Stock: 13,228
Unit Price: RM9.06000
Datasheet

Similar


Texas Instruments
In Stock: 19,069
Unit Price: RM10.28000
Datasheet

Similar


Texas Instruments
In Stock: 1,874
Unit Price: RM4.57000
Datasheet

Similar


Texas Instruments
In Stock: 338
Unit Price: RM10.32000
Datasheet

Similar


Texas Instruments
In Stock: 1,130
Unit Price: RM5.95000
Datasheet

Similar


Texas Instruments
In Stock: 9,962
Unit Price: RM5.95000
Datasheet
Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRB500F02TC

DigiKey Part Number
ZRB500F02TC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZRB500F02TC
Description
IC VREF SHUNT 2% SOT23
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
105µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types