Shunt Voltage Reference IC Adjustable 2.5V 20 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTL431BFTA

DigiKey Part Number
ZTL431BFTR-ND - Tape & Reel (TR)
ZTL431BFCT-ND - Cut Tape (CT)
ZTL431BFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTL431BFTA
Description
IC VREF SHUNT ADJ 0.5% SOT23
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
100 mA
Manufacturer
Diodes Incorporated
Tolerance
±0.5%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
600 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32,146
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.34000RM1.34
10RM0.93800RM9.38
25RM0.83200RM20.80
100RM0.71710RM71.71
250RM0.66208RM165.52
500RM0.62890RM314.45
1,000RM0.60164RM601.64
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.56792RM1,703.76
6,000RM0.55144RM3,308.64
9,000RM0.54318RM4,888.62
15,000RM0.53403RM8,010.45
21,000RM0.52868RM11,102.28
30,000RM0.52354RM15,706.20
Manufacturers Standard Package
Unit Price without VAT:RM1.34000
Unit Price with VAT:RM1.47400