
ZTX1149A | |
|---|---|
DigiKey Part Number | ZTX1149ADI-ND |
Manufacturer | |
Manufacturer Product Number | ZTX1149A |
Description | TRANS PNP 25V 3A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 135MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 70mA, 3A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 500mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 135MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3 | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.10900 | RM41.09 |
| 100 | RM2.74780 | RM274.78 |
| 500 | RM2.16346 | RM1,081.73 |
| 1,000 | RM1.97540 | RM1,975.40 |
| 4,000 | RM1.68424 | RM6,736.96 |
| 8,000 | RM1.58093 | RM12,647.44 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |

