
ZTX690BSTZ | |
|---|---|
DigiKey Part Number | 31-ZTX690BSTZCT-ND - Cut Tape (CT) 31-ZTX690BSTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX690BSTZ |
Description | TRANS NPN 45V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 2 A 150MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 1A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 1A, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 150MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.61300 | RM36.13 |
| 100 | RM2.39990 | RM239.99 |
| 500 | RM1.87930 | RM939.65 |
| 1,000 | RM1.71169 | RM1,711.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.57066 | RM3,141.32 |
| 4,000 | RM1.45209 | RM5,808.36 |
| 6,000 | RM1.39169 | RM8,350.14 |
| 10,000 | RM1.32975 | RM13,297.50 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |

