
ZTX790ASTZ | |
|---|---|
DigiKey Part Number | 31-ZTX790ASTZCT-ND - Cut Tape (CT) 31-ZTX790ASTZTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZTX790ASTZ |
Description | TRANS PNP 40V 2A E-LINE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 2 A 100MHz 1 W Through Hole E-Line (TO-92 compatible) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | E-Line-3, Formed Leads | |
Supplier Device Package | E-Line (TO-92 compatible) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.50000 | RM6.50 |
| 10 | RM4.10900 | RM41.09 |
| 100 | RM2.74780 | RM274.78 |
| 500 | RM2.16346 | RM1,081.73 |
| 1,000 | RM1.97540 | RM1,975.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.81725 | RM3,634.50 |
| 4,000 | RM1.68424 | RM6,736.96 |
| 6,000 | RM1.61650 | RM9,699.00 |
| 10,000 | RM1.58093 | RM15,809.30 |
| Unit Price without VAT: | RM6.50000 |
|---|---|
| Unit Price with VAT: | RM7.15000 |



