
ZVN4306GVTA | |
|---|---|
DigiKey Part Number | 31-ZVN4306GVTATR-ND - Tape & Reel (TR) 31-ZVN4306GVTACT-ND - Cut Tape (CT) 31-ZVN4306GVTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZVN4306GVTA |
Description | MOSFET N-CH 60V 2.1A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 2.1A (Ta) 3W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 330mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.34000 | RM9.34 |
| 10 | RM5.98500 | RM59.85 |
| 100 | RM4.08030 | RM408.03 |
| 500 | RM3.26508 | RM1,632.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.91284 | RM2,912.84 |
| 2,000 | RM2.69910 | RM5,398.20 |
| 3,000 | RM2.60631 | RM7,818.93 |
| Unit Price without VAT: | RM9.34000 |
|---|---|
| Unit Price with VAT: | RM10.27400 |

