SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT1041E5TA

DigiKey Part Number
ZXCT1041E5TADITR-ND - Tape & Reel (TR)
ZXCT1041E5TADICT-ND - Cut Tape (CT)
ZXCT1041E5TADIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT1041E5TA
Description
IC CURRENT MONITOR 1% SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High-Side SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ZXCT1041E5TA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High-Side
Accuracy
±1%
Voltage - Input
2.7V ~ 20V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,393
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.81000RM5.81
10RM4.22600RM42.26
25RM3.83240RM95.81
100RM3.39690RM339.69
250RM3.18944RM797.36
500RM3.06432RM1,532.16
1,000RM2.96137RM2,961.37
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.83421RM8,502.63
6,000RM2.77198RM16,631.88
9,000RM2.74082RM24,667.38
15,000RM2.70628RM40,594.20
Manufacturers Standard Package
Unit Price without VAT:RM5.81000
Unit Price with VAT:RM6.39100