
ZXCT1082QE5TA | |
|---|---|
DigiKey Part Number | 31-ZXCT1082QE5TATR-ND - Tape & Reel (TR) 31-ZXCT1082QE5TACT-ND - Cut Tape (CT) 31-ZXCT1082QE5TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT1082QE5TA |
Description | IC CURRENT MONITOR 2% SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-25 |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Diodes Incorporated | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High-Side | Supplier Device Package SOT-25 |
Accuracy ±2% | Base Product Number |
Voltage - Input 2.7V ~ 60V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.77000 | RM4.77 |
| 10 | RM3.45100 | RM34.51 |
| 25 | RM3.12040 | RM78.01 |
| 100 | RM2.75840 | RM275.84 |
| 250 | RM2.58544 | RM646.36 |
| 500 | RM2.48110 | RM1,240.55 |
| 1,000 | RM2.43059 | RM2,430.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.28923 | RM6,867.69 |
| 6,000 | RM2.23735 | RM13,424.10 |
| 9,000 | RM2.21136 | RM19,902.24 |
| 15,000 | RM2.18257 | RM32,738.55 |
| Unit Price without VAT: | RM4.77000 |
|---|---|
| Unit Price with VAT: | RM5.24700 |


