
ZXCT180B3W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180B3W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180B3W5-7CT-ND - Cut Tape (CT) 31-ZXCT180B3W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180B3W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Diodes Incorporated | Current - Output 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case SC-74A, SOT-753 |
Sensing Method High/Low-Side | Supplier Device Package SOT-25 |
Accuracy ±0.1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.63800 | RM6.38 |
| 25 | RM0.56280 | RM14.07 |
| 100 | RM0.48070 | RM48.07 |
| 250 | RM0.44176 | RM110.44 |
| 500 | RM0.41828 | RM209.14 |
| 1,000 | RM0.39893 | RM398.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.37502 | RM1,125.06 |
| 6,000 | RM0.36333 | RM2,179.98 |
| 9,000 | RM0.35747 | RM3,217.23 |
| 15,000 | RM0.35098 | RM5,264.70 |
| 21,000 | RM0.34718 | RM7,290.78 |
| 30,000 | RM0.34353 | RM10,305.90 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |

