
ZXCT180QB1W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180QB1W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180QB1W5-7CT-ND - Cut Tape (CT) 31-ZXCT180QB1W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180QB1W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output 8mA |
Manufacturer Diodes Incorporated | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Function Current Monitor | Mounting Type Surface Mount |
Sensing Method High/Low-Side | Package / Case SC-74A, SOT-753 |
Accuracy ±0.1% | Supplier Device Package SOT-25 |
Voltage - Input 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.74100 | RM7.41 |
| 25 | RM0.65560 | RM16.39 |
| 100 | RM0.56180 | RM56.18 |
| 250 | RM0.51724 | RM129.31 |
| 500 | RM0.49038 | RM245.19 |
| 1,000 | RM0.46827 | RM468.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.44094 | RM1,322.82 |
| 6,000 | RM0.42756 | RM2,565.36 |
| 9,000 | RM0.42086 | RM3,787.74 |
| 15,000 | RM0.41344 | RM6,201.60 |
| 21,000 | RM0.40910 | RM8,591.10 |
| 30,000 | RM0.40493 | RM12,147.90 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

