
ZXCT199QB3DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199QB3DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199QB3DW-7CT-ND - Cut Tape (CT) 31-ZXCT199QB3DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199QB3DW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
-3db Bandwidth | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.20200 | RM12.02 |
| 25 | RM1.07160 | RM26.79 |
| 100 | RM0.92870 | RM92.87 |
| 250 | RM0.86032 | RM215.08 |
| 500 | RM0.81920 | RM409.60 |
| 1,000 | RM0.78532 | RM785.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.74345 | RM2,230.35 |
| 6,000 | RM0.72297 | RM4,337.82 |
| 9,000 | RM0.71271 | RM6,414.39 |
| 15,000 | RM0.70135 | RM10,520.25 |
| 21,000 | RM0.69470 | RM14,588.70 |
| 30,000 | RM0.68831 | RM20,649.30 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

