


ZXCT211BDSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT211BDSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT211BDSJ-7CT-ND - Cut Tape (CT) 31-ZXCT211BDSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT211BDSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.8% | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | U-QFN1418-10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM1.08400 | RM10.84 |
| 25 | RM0.96280 | RM24.07 |
| 100 | RM0.83330 | RM83.33 |
| 250 | RM0.77096 | RM192.74 |
| 500 | RM0.73354 | RM366.77 |
| 1,000 | RM0.70266 | RM702.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66449 | RM1,993.47 |
| 6,000 | RM0.64582 | RM3,874.92 |
| 9,000 | RM0.63647 | RM5,728.23 |
| 15,000 | RM0.62610 | RM9,391.50 |
| 21,000 | RM0.62005 | RM13,021.05 |
| 30,000 | RM0.61422 | RM18,426.60 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

