Current Monitor Regulator High/Low-Side SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXCT213QBDW-7

DigiKey Part Number
31-ZXCT213QBDW-7TR-ND - Tape & Reel (TR)
31-ZXCT213QBDW-7CT-ND - Cut Tape (CT)
31-ZXCT213QBDW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXCT213QBDW-7
Description
CM VOLTAGE OUTPUT SOT363 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 26V
Manufacturer
Diodes Incorporated
Operating Temperature
-40°C ~ 125°C (TA)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
Function
Current Monitor
Package / Case
6-TSSOP, SC-88, SOT-363
Sensing Method
High/Low-Side
Supplier Device Package
SOT-363
Accuracy
±0.8%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Factory Stock: 93,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.77000RM1.77
10RM1.23700RM12.37
25RM1.10320RM27.58
100RM0.95660RM95.66
250RM0.88620RM221.55
500RM0.84380RM421.90
1,000RM0.80888RM808.88
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.76577RM2,297.31
6,000RM0.74465RM4,467.90
9,000RM0.73409RM6,606.81
15,000RM0.72238RM10,835.70
21,000RM0.71554RM15,026.34
30,000RM0.70896RM21,268.80
Manufacturers Standard Package
Unit Price without VAT:RM1.77000
Unit Price with VAT:RM1.94700