


ZXCT214ADSJ-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT214ADSJ-7TR-ND - Tape & Reel (TR) 31-ZXCT214ADSJ-7CT-ND - Cut Tape (CT) 31-ZXCT214ADSJ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT214ADSJ-7 |
Description | CM VOLTAGE OUTPUT U-QFN1418-10 T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side U-QFN1418-10 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-UFQFN |
Function Current Monitor | Supplier Device Package U-QFN1418-10 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.09100 | RM10.91 |
| 25 | RM0.97240 | RM24.31 |
| 100 | RM0.84120 | RM84.12 |
| 250 | RM0.77808 | RM194.52 |
| 500 | RM0.74008 | RM370.04 |
| 1,000 | RM0.70881 | RM708.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.67018 | RM2,010.54 |
| 6,000 | RM0.65128 | RM3,907.68 |
| 9,000 | RM0.64181 | RM5,776.29 |
| 15,000 | RM0.63132 | RM9,469.80 |
| 21,000 | RM0.62519 | RM13,128.99 |
| 30,000 | RM0.61930 | RM18,579.00 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

