
ZXCT215ADW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215ADW-7TR-ND - Tape & Reel (TR) 31-ZXCT215ADW-7CT-ND - Cut Tape (CT) 31-ZXCT215ADW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215ADW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.8% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.58000 | RM1.58 |
| 10 | RM1.08700 | RM10.87 |
| 25 | RM0.96920 | RM24.23 |
| 100 | RM0.83760 | RM83.76 |
| 250 | RM0.77476 | RM193.69 |
| 500 | RM0.73702 | RM368.51 |
| 1,000 | RM0.70581 | RM705.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.66733 | RM2,001.99 |
| 6,000 | RM0.64849 | RM3,890.94 |
| 9,000 | RM0.63906 | RM5,751.54 |
| 15,000 | RM0.62861 | RM9,429.15 |
| 21,000 | RM0.62250 | RM13,072.50 |
| 30,000 | RM0.61662 | RM18,498.60 |
| Unit Price without VAT: | RM1.58000 |
|---|---|
| Unit Price with VAT: | RM1.73800 |

