
ZXCT215CDW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT215CDW-7TR-ND - Tape & Reel (TR) 31-ZXCT215CDW-7CT-ND - Cut Tape (CT) 31-ZXCT215CDW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT215CDW-7 |
Description | CM VOLTAGE OUTPUT SOT363 T&R 3K |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Category | Accuracy ±0.5% |
Manufacturer Diodes Incorporated | Voltage - Input 2.7V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TSSOP, SC-88, SOT-363 |
Function Current Monitor | Supplier Device Package SOT-363 |
Sensing Method High/Low-Side |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM1.13500 | RM11.35 |
| 25 | RM1.01040 | RM25.26 |
| 100 | RM0.87430 | RM87.43 |
| 250 | RM0.80896 | RM202.24 |
| 500 | RM0.76980 | RM384.90 |
| 1,000 | RM0.73745 | RM737.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.69752 | RM2,092.56 |
| 6,000 | RM0.67799 | RM4,067.94 |
| 9,000 | RM0.66820 | RM6,013.80 |
| 15,000 | RM0.65736 | RM9,860.40 |
| 21,000 | RM0.65102 | RM13,671.42 |
| 30,000 | RM0.64493 | RM19,347.90 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

