
ZXF103Q16TC | |
|---|---|
DigiKey Part Number | ZXF103Q16TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXF103Q16TC |
Description | IC FILTER 600KHZ VAR Q 16QSOP |
Customer Reference | |
Detailed Description | Filter IC Variable Q Band Pass Order 600kHz 16-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Variable Q Band Pass | |
Frequency - Cutoff or Center | 600kHz | |
Number of Filters | 1 | |
Filter Order | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

