
ZXGD3103N8TC | |
|---|---|
DigiKey Part Number | ZXGD3103N8TCTR-ND - Tape & Reel (TR) ZXGD3103N8TCCT-ND - Cut Tape (CT) ZXGD3103N8TCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXGD3103N8TC |
Description | IC GATE DRVR HI/LOW SIDE 8SO |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 5V ~ 15V | |
Logic Voltage - VIL, VIH | - | |
Current - Peak Output (Source, Sink) | 2.5A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 450ns, 21ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.59000 | RM3.59 |
| 10 | RM2.55700 | RM25.57 |
| 25 | RM2.30400 | RM57.60 |
| 100 | RM2.02630 | RM202.63 |
| 250 | RM1.89372 | RM473.43 |
| 500 | RM1.81382 | RM906.91 |
| 1,000 | RM1.74802 | RM1,748.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM1.67852 | RM4,196.30 |
| 5,000 | RM1.63664 | RM8,183.20 |
| 7,500 | RM1.61567 | RM12,117.52 |
| 12,500 | RM1.59244 | RM19,905.50 |
| 17,500 | RM1.57886 | RM27,630.05 |
| 25,000 | RM1.56580 | RM39,145.00 |
| Unit Price without VAT: | RM3.59000 |
|---|---|
| Unit Price with VAT: | RM3.94900 |


