
ZXGD3109N8TC | |
|---|---|
DigiKey Part Number | ZXGD3109N8TC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZXGD3109N8TC |
Description | IC GATE DRVR SYNC MOSFET CTL 8SO |
Customer Reference | |
Detailed Description | Gate Driver IC 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | - | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 12V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | - | |
Rise / Fall Time (Typ) | 42ns, 42ns | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |

