ZXLD1360ET5TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 2,989
Unit Price: RM4,980.00000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXLD1360ET5TA

DigiKey Part Number
ZXLD1360ET5TR-ND - Tape & Reel (TR)
ZXLD1360ET5CT-ND - Cut Tape (CT)
ZXLD1360ET5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXLD1360ET5TA
Description
IC LED DRV RGLTR PWM 1A TSOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ZXLD1360ET5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
1A
Manufacturer
Diodes Incorporated
Frequency
1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
PWM
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Type
DC DC Regulator
Grade
Automotive
Topology
Step-Down (Buck)
Qualification
AEC-Q100
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply (Min)
7V
Supplier Device Package
TSOT-23-5
Voltage - Supply (Max)
30V
Base Product Number
Voltage - Output
30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZXLD1360QET5TADiodes Incorporated2,98931-ZXLD1360QET5TACT-NDRM4,980.00000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.95000RM9.95
10RM7.38300RM73.83
25RM6.74520RM168.63
100RM6.04270RM604.27
250RM5.70760RM1,426.90
500RM5.56002RM2,780.01
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.13385RM15,401.55
6,000RM5.03338RM30,200.28
Manufacturers Standard Package
Unit Price without VAT:RM9.95000
Unit Price with VAT:RM10.94500