
ZXMN10A08GTA | |
|---|---|
DigiKey Part Number | ZXMN10A08GTR-ND - Tape & Reel (TR) ZXMN10A08GCT-ND - Cut Tape (CT) ZXMN10A08GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMN10A08GTA |
Description | MOSFET N-CH 100V 2A SOT223 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 2A (Ta) 2W (Ta) Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXMN10A08GTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 250mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.53000 | RM4.53 |
| 10 | RM2.84900 | RM28.49 |
| 100 | RM1.87150 | RM187.15 |
| 500 | RM1.45118 | RM725.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.27624 | RM1,276.24 |
| 2,000 | RM1.16569 | RM2,331.38 |
| 3,000 | RM1.10935 | RM3,328.05 |
| 5,000 | RM1.04602 | RM5,230.10 |
| 7,000 | RM1.00852 | RM7,059.64 |
| 10,000 | RM0.97208 | RM9,720.80 |
| 25,000 | RM0.96530 | RM24,132.50 |
| Unit Price without VAT: | RM4.53000 |
|---|---|
| Unit Price with VAT: | RM4.98300 |











