N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMN6A08GQTA

DigiKey Part Number
31-ZXMN6A08GQTATR-ND - Tape & Reel (TR)
31-ZXMN6A08GQTACT-ND - Cut Tape (CT)
31-ZXMN6A08GQTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMN6A08GQTA
Description
MOSFET N-CH 60V 3.8A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 3.8A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
80mOhm @ 4.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
459 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,408
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM3.47500RM34.75
100RM2.30370RM230.37
500RM1.80106RM900.53
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM1.58999RM1,589.99
2,000RM1.45788RM2,915.76
3,000RM1.39058RM4,171.74
5,000RM1.31495RM6,574.75
7,000RM1.27017RM8,891.19
10,000RM1.26179RM12,617.90
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200