P-Channel 100 V 2.6A (Ta) 2W (Ta) Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZXMP10A18GTA

DigiKey Part Number
ZXMP10A18GTR-ND - Tape & Reel (TR)
ZXMP10A18GCT-ND - Cut Tape (CT)
ZXMP10A18GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP10A18GTA
Description
MOSFET P-CH 100V 2.6A SOT223
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 2.6A (Ta) 2W (Ta) Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
150mOhm @ 2.8A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26.9 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1055 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,605
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.32000RM10.32
10RM6.66300RM66.63
100RM4.56920RM456.92
500RM3.67538RM1,837.69
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM3.28391RM3,283.91
2,000RM3.04913RM6,098.26
3,000RM3.00278RM9,008.34
Manufacturers Standard Package
Unit Price without VAT:RM10.32000
Unit Price with VAT:RM11.35200