P-Channel 40 V 6.6A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 40 V 6.6A (Ta) 2.15W (Ta) Surface Mount TO-252-3
TO-252-3

ZXMP4A16KTC

DigiKey Part Number
ZXMP4A16KTCTR-ND - Tape & Reel (TR)
ZXMP4A16KTCCT-ND - Cut Tape (CT)
ZXMP4A16KTCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXMP4A16KTC
Description
MOSFET P-CH 40V 6.6A TO252-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 6.6A (Ta) 2.15W (Ta) Surface Mount TO-252-3
Datasheet
 Datasheet
EDA/CAD Models
ZXMP4A16KTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3.8A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
29.6 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
965 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.15W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,204
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM7.29000RM7.29
10RM4.64500RM46.45
100RM3.12480RM312.48
500RM2.47314RM1,236.57
1,000RM2.27866RM2,278.66
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM1.97560RM4,939.00
5,000RM1.86165RM9,308.25
Manufacturers Standard Package
Unit Price without VAT:RM7.29000
Unit Price with VAT:RM8.01900