
ZXMS6001N3TA | |
|---|---|
DigiKey Part Number | ZXMS6001N3TR-ND - Tape & Reel (TR) ZXMS6001N3CT-ND - Cut Tape (CT) ZXMS6001N3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6001N3TA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT223 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A SOT-223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 520mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.19000 | RM6.19 |
| 10 | RM3.92400 | RM39.24 |
| 100 | RM2.61690 | RM261.69 |
| 500 | RM2.05620 | RM1,028.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.81953 | RM1,819.53 |
| 2,000 | RM1.67234 | RM3,344.68 |
| 3,000 | RM1.59734 | RM4,792.02 |
| 5,000 | RM1.51307 | RM7,565.35 |
| 7,000 | RM1.48538 | RM10,397.66 |
| Unit Price without VAT: | RM6.19000 |
|---|---|
| Unit Price with VAT: | RM6.80900 |

