
ZXMS6004FFTA | |
|---|---|
DigiKey Part Number | ZXMS6004FFTR-ND - Tape & Reel (TR) ZXMS6004FFCT-ND - Cut Tape (CT) ZXMS6004FFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS6004FFTA |
Description | IC PWR DRIVER N-CHAN 1:1 SOT23F |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.3A SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | ZXMS6004FFTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Current - Output (Max) | 1.3A | |
Rds On (Typ) | 350mOhm | |
Input Type | Non-Inverting | |
Features | Auto Restart | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.96000 | RM4.96 |
| 10 | RM3.10900 | RM31.09 |
| 100 | RM2.05120 | RM205.12 |
| 500 | RM1.59610 | RM798.05 |
| 1,000 | RM1.44960 | RM1,449.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.22554 | RM3,676.62 |
| 6,000 | RM1.13464 | RM6,807.84 |
| 9,000 | RM1.08834 | RM9,795.06 |
| 15,000 | RM1.08660 | RM16,299.00 |
| Unit Price without VAT: | RM4.96000 |
|---|---|
| Unit Price with VAT: | RM5.45600 |











