


ZXMS82090S14PQ-13 | |
|---|---|
DigiKey Part Number | 31-ZXMS82090S14PQ-13TR-ND - Tape & Reel (TR) 31-ZXMS82090S14PQ-13CT-ND - Cut Tape (CT) 31-ZXMS82090S14PQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXMS82090S14PQ-13 |
Description | HIGH SIDE INTELLIFET SO-14EP T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 14-SO-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 5V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 75mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO-EP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.97000 | RM9.97 |
| 10 | RM6.42200 | RM64.22 |
| 100 | RM4.39390 | RM439.39 |
| 500 | RM3.52670 | RM1,763.35 |
| 1,000 | RM3.49998 | RM3,499.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM2.85946 | RM7,148.65 |
| Unit Price without VAT: | RM9.97000 |
|---|---|
| Unit Price with VAT: | RM10.96700 |

