
ZXTN2010ZTA | |
|---|---|
DigiKey Part Number | ZXTN2010ZTR-ND - Tape & Reel (TR) ZXTN2010ZCT-ND - Cut Tape (CT) ZXTN2010ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN2010ZTA |
Description | TRANS NPN 60V 5A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 5 A 130MHz 2.1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | ZXTN2010ZTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 230mV @ 300mA, 6A | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 2A, 1V | |
Power - Max | 2.1 W | |
Frequency - Transition | 130MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM2.71100 | RM27.11 |
| 100 | RM1.77730 | RM177.73 |
| 500 | RM1.37530 | RM687.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.24575 | RM1,245.75 |
| 2,000 | RM1.13671 | RM2,273.42 |
| 3,000 | RM1.08116 | RM3,243.48 |
| 5,000 | RM1.01872 | RM5,093.60 |
| 7,000 | RM0.98174 | RM6,872.18 |
| 10,000 | RM0.94580 | RM9,458.00 |
| 25,000 | RM0.90275 | RM22,568.75 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |







