
ZXTN25020DGTA | |
|---|---|
DigiKey Part Number | ZXTN25020DGTR-ND - Tape & Reel (TR) ZXTN25020DGCT-ND - Cut Tape (CT) ZXTN25020DGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXTN25020DGTA |
Description | TRANS NPN 20V 7A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 7 A 215MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 215MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 7 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 290mV @ 700mA, 7A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBSS4021NZ,115 | Nexperia USA Inc. | 81,990 | 1727-5092-1-ND | RM3.38839 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.71000 | RM5.71 |
| 10 | RM3.58900 | RM35.89 |
| 100 | RM2.37580 | RM237.58 |
| 500 | RM1.85518 | RM927.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.68762 | RM1,687.62 |
| 2,000 | RM1.54663 | RM3,093.26 |
| 3,000 | RM1.47478 | RM4,424.34 |
| 5,000 | RM1.39405 | RM6,970.25 |
| 7,000 | RM1.34624 | RM9,423.68 |
| 10,000 | RM1.29978 | RM12,997.80 |
| Unit Price without VAT: | RM5.71000 |
|---|---|
| Unit Price with VAT: | RM6.28100 |










