
BC856S | |
|---|---|
DigiKey Part Number | 4878-BC856STR-ND - Tape & Reel (TR) 4878-BC856SCT-ND - Cut Tape (CT) 4878-BC856SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856S |
Description | TRANS 2PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 250mW Surface Mount SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | BC856S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 650mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 220 @ 2mA, 5V | |
Power - Max | 250mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-VSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.79000 | RM0.79 |
| 10 | RM0.47300 | RM4.73 |
| 100 | RM0.29160 | RM29.16 |
| 500 | RM0.21244 | RM106.22 |
| 1,000 | RM0.18680 | RM186.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.15203 | RM456.09 |
| 6,000 | RM0.13568 | RM814.08 |
| 9,000 | RM0.12734 | RM1,146.06 |
| 15,000 | RM0.11795 | RM1,769.25 |
| 21,000 | RM0.11239 | RM2,360.19 |
| 30,000 | RM0.10698 | RM3,209.40 |
| 75,000 | RM0.09509 | RM7,131.75 |
| 150,000 | RM0.08774 | RM13,161.00 |
| 300,000 | RM0.08157 | RM24,471.00 |
| Unit Price without VAT: | RM0.79000 |
|---|---|
| Unit Price with VAT: | RM0.86900 |






