
1.5SMCJ100CA | |
|---|---|
DigiKey Part Number | 4878-1.5SMCJ100CATR-ND - Tape & Reel (TR) 4878-1.5SMCJ100CACT-ND - Cut Tape (CT) 4878-1.5SMCJ100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ100CA |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMCJ100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.76000 | RM2.76 |
| 10 | RM1.71800 | RM17.18 |
| 100 | RM1.10520 | RM110.52 |
| 500 | RM0.83986 | RM419.93 |
| 1,000 | RM0.75427 | RM754.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.64548 | RM1,936.44 |
| 6,000 | RM0.59064 | RM3,543.84 |
| 9,000 | RM0.56270 | RM5,064.30 |
| 15,000 | RM0.53130 | RM7,969.50 |
| 21,000 | RM0.51271 | RM10,766.91 |
| 30,000 | RM0.49464 | RM14,839.20 |
| 75,000 | RM0.48462 | RM36,346.50 |
| Unit Price without VAT: | RM2.76000 |
|---|---|
| Unit Price with VAT: | RM3.03600 |

