
MM5Z5V1 | |
|---|---|
DigiKey Part Number | 4878-MM5Z5V1TR-ND - Tape & Reel (TR) 4878-MM5Z5V1CT-ND - Cut Tape (CT) 4878-MM5Z5V1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z5V1 |
Description | DIODE ZENER 5.1V 200MW SOD523 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 200 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z5V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 2 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.41400 | RM4.14 |
| 100 | RM0.33210 | RM33.21 |
| 500 | RM0.26256 | RM131.28 |
| 1,000 | RM0.17375 | RM173.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13900 | RM556.00 |
| 8,000 | RM0.07092 | RM567.36 |
| 12,000 | RM0.06842 | RM821.04 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |

