
1N5381B | |
|---|---|
DigiKey Part Number | 4878-1N5381BCT-ND - Cut Tape (CT) 4878-1N5381BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5381B |
Description | DIODE ZENER 130V 5W DO201 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 130 V 5 W ±5% Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5381B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 190 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 98.8 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-201 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.23300 | RM12.33 |
| 100 | RM0.78410 | RM78.41 |
| 500 | RM0.68950 | RM344.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | RM0.61144 | RM1,039.45 |
| 3,400 | RM0.42946 | RM1,460.16 |
| 5,100 | RM0.42749 | RM2,180.20 |
| 8,500 | RM0.42552 | RM3,616.92 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |


