
1N5398 | |
|---|---|
DigiKey Part Number | 4878-1N5398CT-ND - Cut Tape (CT) 4878-1N5398TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5398 |
Description | DIODE STANDARD 800V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5398 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.21300 | RM2.13 |
| 100 | RM0.18280 | RM18.28 |
| 500 | RM0.16044 | RM80.22 |
| 1,000 | RM0.14152 | RM141.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.10745 | RM429.80 |
| 8,000 | RM0.07092 | RM567.36 |
| 12,000 | RM0.06754 | RM810.48 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

