
1N5399 | |
|---|---|
DigiKey Part Number | 4878-1N5399CT-ND - Cut Tape (CT) 4878-1N5399TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5399 |
Description | DIODE STD 1000V 1.5A DO204AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 1N5399 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.4 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -50°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.38200 | RM3.82 |
| 100 | RM0.25180 | RM25.18 |
| 500 | RM0.18282 | RM91.41 |
| 1,000 | RM0.15575 | RM155.75 |
| 2,000 | RM0.14151 | RM283.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.13652 | RM546.08 |
| 8,000 | RM0.09850 | RM788.00 |
| 12,000 | RM0.09011 | RM1,081.32 |
| 20,000 | RM0.08954 | RM1,790.80 |
| 28,000 | RM0.07483 | RM2,095.24 |
| 40,000 | RM0.07454 | RM2,981.60 |
| 100,000 | RM0.07388 | RM7,388.00 |
| 200,000 | RM0.07262 | RM14,524.00 |
| 400,000 | RM0.06872 | RM27,488.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |








