
3EZ10 | |
|---|---|
DigiKey Part Number | 4878-3EZ10CT-ND - Cut Tape (CT) 4878-3EZ10TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3EZ10 |
Description | DIODE ZENER 10V 3W DO204AC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 3 W ±5% Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | 3EZ10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.46000 | RM1.46 |
| 10 | RM0.93400 | RM9.34 |
| 100 | RM0.66030 | RM66.03 |
| 500 | RM0.57146 | RM285.73 |
| 1,000 | RM0.33490 | RM334.90 |
| 2,000 | RM0.33272 | RM665.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.29156 | RM1,166.24 |
| 8,000 | RM0.20488 | RM1,639.04 |
| 12,000 | RM0.20165 | RM2,419.80 |
| Unit Price without VAT: | RM1.46000 |
|---|---|
| Unit Price with VAT: | RM1.60600 |

