Parametric Equivalent

BAS16WH | |
|---|---|
DigiKey Part Number | 4878-BAS16WHTR-ND - Tape & Reel (TR) 4878-BAS16WHCT-ND - Cut Tape (CT) 4878-BAS16WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS16WH |
Description | SMALL SIGNAL DIODE, SOT-323, 85V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 215mA Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 215mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.25200 | RM2.52 |
| 100 | RM0.15520 | RM15.52 |
| 500 | RM0.11150 | RM55.75 |
| 1,000 | RM0.09732 | RM97.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.07912 | RM237.36 |
| 6,000 | RM0.06990 | RM419.40 |
| 9,000 | RM0.06519 | RM586.71 |
| 15,000 | RM0.05989 | RM898.35 |
| 21,000 | RM0.05675 | RM1,191.75 |
| 30,000 | RM0.05369 | RM1,610.70 |
| 75,000 | RM0.04696 | RM3,522.00 |
| 150,000 | RM0.04280 | RM6,420.00 |
| 300,000 | RM0.03929 | RM11,787.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |


