Diode Array 1 Pair Common Anode 90 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS35

DigiKey Part Number
4878-BAS35CT-ND - Cut Tape (CT)
4878-BAS35TR-ND
Manufacturer
Manufacturer Product Number
BAS35
Description
DIODE ARRAY GP 90V 200MA SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 90 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Diotec Semiconductor
Reverse Recovery Time (trr)
50 ns
Packaging
Cut Tape (CT)
Bulk
Current - Reverse Leakage @ Vr
100 nA @ 90 V
Part Status
Active
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Anode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
90 V
Supplier Device Package
SOT-23-3 (TO-236)
Current - Average Rectified (Io) (per Diode)
200mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM0.39000RM0.39
10RM0.25200RM2.52
25RM0.22240RM5.56
100RM0.18560RM18.56
250RM0.16864RM42.16
500RM0.15838RM79.19
1,000RM0.14996RM149.96
Bulk
QuantityUnit PriceExt Price
3,000RM0.21770RM653.10
6,000RM0.19520RM1,171.20
9,000RM0.18372RM1,653.48
15,000RM0.17081RM2,562.15
21,000RM0.16316RM3,426.36
30,000RM0.15572RM4,671.60
Manufacturers Standard Package
Unit Price without VAT:RM0.39000
Unit Price with VAT:RM0.42900