
BC327-40 | |
|---|---|
DigiKey Part Number | 4878-BC327-40CT-ND - Cut Tape (CT) 4878-BC327-40TR-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC327-40 |
Description | TRANS PNP 45V 0.8A TO-92 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 800 mA 100MHz 625 mW Through Hole TO-92 |
Datasheet | Datasheet |
EDA/CAD Models | BC327-40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 250 @ 100mA, 1V | |
Power - Max | 625 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.67000 | RM0.67 |
| 10 | RM0.40600 | RM4.06 |
| 100 | RM0.25020 | RM25.02 |
| 500 | RM0.18180 | RM90.90 |
| 1,000 | RM0.15949 | RM159.49 |
| 2,000 | RM0.14070 | RM281.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM0.12482 | RM499.28 |
| 8,000 | RM0.11142 | RM891.36 |
| 12,000 | RM0.10459 | RM1,255.08 |
| 20,000 | RM0.09690 | RM1,938.00 |
| 28,000 | RM0.09234 | RM2,585.52 |
| 40,000 | RM0.08791 | RM3,516.40 |
| 100,000 | RM0.07818 | RM7,818.00 |
| 200,000 | RM0.07216 | RM14,432.00 |
| 400,000 | RM0.06710 | RM26,840.00 |
| Unit Price without VAT: | RM0.67000 |
|---|---|
| Unit Price with VAT: | RM0.73700 |





