
BC850A | |
|---|---|
DigiKey Part Number | 4878-BC850ATR-ND - Tape & Reel (TR) 4878-BC850ACT-ND - Cut Tape (CT) 4878-BC850ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC850A |
Description | TRANS NPN 45V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 100 mA 300MHz 250 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC850A Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 250 mW |
Part Status Active | Frequency - Transition 300MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 45 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Supplier Device Package SOT-23-3 (TO-236) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC847A | Diotec Semiconductor | 2,782 | 4878-BC847ACT-ND | RM0.47000 | Parametric Equivalent |
| 2PD601ART,215 | Nexperia USA Inc. | 95 | 1727-1553-1-ND | RM0.67000 | Similar |
| BC847A RFG | Taiwan Semiconductor Corporation | 5,007 | 1801-BC847ARFGCT-ND | RM0.67000 | Similar |
| BC847B RFG | Taiwan Semiconductor Corporation | 4,118 | BC847BRFGCT-ND | RM0.67000 | Similar |
| BC847B-TP | MCC (Micro Commercial Components) | 1,960 | BC847B-TPCT-ND | RM0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.28000 | RM2.80 |
| 100 | RM0.17140 | RM17.14 |
| 500 | RM0.12324 | RM61.62 |
| 1,000 | RM0.10760 | RM107.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.08261 | RM247.83 |
| 6,000 | RM0.07303 | RM438.18 |
| 9,000 | RM0.06814 | RM613.26 |
| 15,000 | RM0.06263 | RM939.45 |
| 21,000 | RM0.05936 | RM1,246.56 |
| 30,000 | RM0.05618 | RM1,685.40 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

